MMX123K630RDK
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED

Overview of MMX123K630RDK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX123K630RDK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX123K630RDK by KEMET Corporation

MMX123K630RDK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX123K630RDK
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX123K630RDK

This table gives cross-reference parts and alternative options found for MMX123K630RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX123K630RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TL2JRB123KCS Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMX123K630RDK vs 6TL2JRB123KCS
6TX2JRB123KRN CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX123K630RDK vs 6TX2JRB123KRN
DMPE123K2J-RS Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MMX123K630RDK vs DMPE123K2J-RS
6TX2JRB123KCS CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX123K630RDK vs 6TX2JRB123KCS
630MMG123KE7 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX123K630RDK vs 630MMG123KE7
MEB-123K0630DT1101 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX123K630RDK vs MEB-123K0630DT1101
MMX123K630ADK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX123K630RDK vs MMX123K630ADK
MDDSA2J123K CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MMX123K630RDK vs MDDSA2J123K
MMX123K630BD Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX123K630RDK vs MMX123K630BD
MEB-123K0630DB1105 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX123K630RDK vs MEB-123K0630DB1105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX123K630RDK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX123K630RDK by KEMET Corporation

  • Please alert me when MMX123K630RDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMX123K630RDK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX123K630RDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMX123K630RDK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX123K630RDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX123K630RDK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: