Part Details for MMX123K630AC by KEMET Corporation
Overview of MMX123K630AC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX123K630AC
MMX123K630AC CAD Models
MMX123K630AC Part Data Attributes
|
MMX123K630AC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX123K630AC
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX123K630AC
This table gives cross-reference parts and alternative options found for MMX123K630AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX123K630AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE6123KFD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX123K630AC vs ECQE6123KFD |
MDD2J123K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX123K630AC vs MDD2J123K |
MMC123K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123K630AC vs MMC123K630BCK |
MMHF0630K12300000050 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123K630AC vs MMHF0630K12300000050 |
6TL2JRB123KAN | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX123K630AC vs 6TL2JRB123KAN |
MMCV0630K1230000D220 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123K630AC vs MMCV0630K1230000D220 |
MDD2J123KT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX123K630AC vs MDD2J123KT2I4 |
MDD2J123KT | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX123K630AC vs MDD2J123KT |
ECQE6123RKW | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX123K630AC vs ECQE6123RKW |
MMX123K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123K630AC vs MMX123K630BCK |