Part Details for MMX123J250ACK by KEMET Corporation
Overview of MMX123J250ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX123J250ACK
MMX123J250ACK CAD Models
MMX123J250ACK Part Data Attributes
|
MMX123J250ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX123J250ACK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX123J250ACK
This table gives cross-reference parts and alternative options found for MMX123J250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX123J250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ123J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250ACK vs AMZ123J250BCK |
MMX123J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250ACK vs MMX123J250BCK |
AMZS0250J12300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX123J250ACK vs AMZS0250J12300000200 |
MDD2E123JT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX123J250ACK vs MDD2E123JT2C3 |
DMPE123J2E-RS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX123J250ACK vs DMPE123J2E-RS |
MMX123J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX123J250ACK vs MMX123J250AC |
AMZ123J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250ACK vs AMZ123J250RCK |
MMC0250J12300000000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250ACK vs MMC0250J12300000000 |
AMZV0250J12300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX123J250ACK vs AMZV0250J12300000200 |
MMCF0250J12300000050 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250ACK vs MMCF0250J12300000050 |