There are no models available for this part yet.
Overview of MMX123J250AC by Nissei Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMX123J250AC by Nissei Electric Co Ltd
Part Data Attributes for MMX123J250AC by Nissei Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NISSEI ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMX
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMX123J250AC
This table gives cross-reference parts and alternative options found for MMX123J250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX123J250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ123J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250AC vs AMZ123J250BCK |
MMX123J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250AC vs MMX123J250BCK |
AMZS0250J12300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX123J250AC vs AMZS0250J12300000200 |
MDD2E123JT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX123J250AC vs MDD2E123JT2C3 |
DMPE123J2E-RS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX123J250AC vs DMPE123J2E-RS |
AMZ123J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250AC vs AMZ123J250RCK |
MMC0250J12300000000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250AC vs MMC0250J12300000000 |
AMZV0250J12300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX123J250AC vs AMZV0250J12300000200 |
MMCF0250J12300000050 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX123J250AC vs MMCF0250J12300000050 |
MMX123J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX123J250AC vs MMX123J250BC |