Part Details for MMX104J250RC by Nissei Electric Co Ltd
Overview of MMX104J250RC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX104J250RC
MMX104J250RC CAD Models
MMX104J250RC Part Data Attributes
|
MMX104J250RC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX104J250RC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX104J250RC
This table gives cross-reference parts and alternative options found for MMX104J250RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX104J250RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-104J0250DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX104J250RC vs MEB-104J0250DB1074 |
MEF-104J0250DB1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX104J250RC vs MEF-104J0250DB1105 |
MEF-104J0250DT2105 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX104J250RC vs MEF-104J0250DT2105 |
6TL2ERB104JCS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX104J250RC vs 6TL2ERB104JCS |
MDD2E104JT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX104J250RC vs MDD2E104JT2C3 |
MMC104J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX104J250RC vs MMC104J250ADK |
AMZ104J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX104J250RC vs AMZ104J250RDK |
MEF-104J0250DB2104 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX104J250RC vs MEF-104J0250DB2104 |
MEF-104J0250DB2105 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX104J250RC vs MEF-104J0250DB2105 |
MEF-104J0250DB2103 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX104J250RC vs MEF-104J0250DB2103 |