Part Details for MMX103J400AC by Nissei Electric Co Ltd
Overview of MMX103J400AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX103J400AC
MMX103J400AC CAD Models
MMX103J400AC Part Data Attributes
|
MMX103J400AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX103J400AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX103J400AC
This table gives cross-reference parts and alternative options found for MMX103J400AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX103J400AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2GBB103JAG075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX103J400AC vs 6EB2GBB103JAG075DF |
MMC103J400RD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX103J400AC vs MMC103J400RD |
MDD2G103J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX103J400AC vs MDD2G103J |
MMX103J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX103J400AC vs MMX103J400ACK |
MMX103J400AD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX103J400AC vs MMX103J400AD |
MMX103J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX103J400AC vs MMX103J400RCK |
AMZ103J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX103J400AC vs AMZ103J400BCK |
MDDSA2G103JT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX103J400AC vs MDDSA2G103JT |
MMX103J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX103J400AC vs MMX103J400BCK |
MMX103J400BC | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX103J400AC vs MMX103J400BC |