MMX102J630AD
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MMX102J630AD by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX102J630AD by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX102J630AD by Nissei Electric Co Ltd

MMX102J630AD
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX102J630AD
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MMX102J630AD

This table gives cross-reference parts and alternative options found for MMX102J630AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX102J630AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM14C10005630 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMX102J630AD vs PM14C10005630
6TX2JRB102JRN CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX102J630AD vs 6TX2JRB102JRN
MEF-103J0630DB210B CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX102J630AD vs MEF-103J0630DB210B
MEF-103J0630DB1101 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX102J630AD vs MEF-103J0630DB1101
MMCF0630J10200000050 Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX102J630AD vs MMCF0630J10200000050
MMHS0630J10200000200 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMX102J630AD vs MMHS0630J10200000200
MMC102J630ADK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX102J630AD vs MMC102J630ADK
MMHV0630J1020000D210 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMX102J630AD vs MMHV0630J1020000D210
MMX102J630BCK Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX102J630AD vs MMX102J630BCK
MEF-103J0630DB2101 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX102J630AD vs MEF-103J0630DB2101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX102J630AD by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX102J630AD by Nissei Electric Co Ltd

  • Please alert me when MMX102J630AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX102J630AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX102J630AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX102J630AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX102J630AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX102J630AD by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: