Part Details for MMVL3401T1 by LRC Leshan Radio Co Ltd
Overview of MMVL3401T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Part Details for MMVL3401T1
MMVL3401T1 CAD Models
MMVL3401T1 Part Data Attributes
|
MMVL3401T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMVL3401T1
LRC Leshan Radio Co Ltd
Pin Diode, 35V V(BR)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |