Part Details for MMVL3401-R1-10001 by PanJit Semiconductor
Overview of MMVL3401-R1-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MMVL3401-R1-10001
MMVL3401-R1-10001 CAD Models
MMVL3401-R1-10001 Part Data Attributes
|
MMVL3401-R1-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMVL3401-R1-10001
PanJit Semiconductor
Pin Diode, 35V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |
Alternate Parts for MMVL3401-R1-10001
This table gives cross-reference parts and alternative options found for MMVL3401-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL3401_R2_00001 | Pin Diode, 35V V(BR), | PanJit Semiconductor | MMVL3401-R1-10001 vs MMVL3401_R2_00001 |
MMVL3401TS | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMVL3401-R1-10001 vs MMVL3401TS |
MMVL3401_R1_00001 | Pin Diode, 35V V(BR), | PanJit Semiconductor | MMVL3401-R1-10001 vs MMVL3401_R1_00001 |