Part Details for MMU01020C1183FB300 by Vishay Intertechnologies
Overview of MMU01020C1183FB300 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU01020C1183FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMU01020C1183FB3
|
Mouser Electronics | MELF Resistors MMU 0102-50 1% BL 118K | 0 |
|
$0.0400 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0427 | Buy Now |
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.3W, 118000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MMU01020C1183FB300
|
Avnet Abacus | MMU 0102-50 1% BL 118K (Alt: MMU01020C1183FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMU01020C1183FB300
MMU01020C1183FB300 CAD Models
MMU01020C1183FB300 Part Data Attributes
|
MMU01020C1183FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C1183FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 118000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MMU01020C1183FB300
This table gives cross-reference parts and alternative options found for MMU01020C1183FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C1183FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMU01020C1183FB300 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 118000 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT | MMU01020C1183FB300 vs MMU01020C1183FB300 |