Part Details for MMTV0063J8240000D210 by Nissei Electric Co Ltd
Overview of MMTV0063J8240000D210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMTV0063J8240000D210
MMTV0063J8240000D210 CAD Models
MMTV0063J8240000D210 Part Data Attributes
|
MMTV0063J8240000D210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMTV0063J8240000D210
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMTV0063J8240000D210
This table gives cross-reference parts and alternative options found for MMTV0063J8240000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTV0063J8240000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT824J63RC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0063J8240000D210 vs MMT824J63RC |
MMT824J63BC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0063J8240000D210 vs MMT824J63BC |
6TL1JRB824JAF | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMTV0063J8240000D210 vs 6TL1JRB824JAF |
MMT824J63ACK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMTV0063J8240000D210 vs MMT824J63ACK |
PM15B0.82563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMTV0063J8240000D210 vs PM15B0.82563 |
MMTF0063J82400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0063J8240000D210 vs MMTF0063J82400000050 |
63SMC824J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMTV0063J8240000D210 vs 63SMC824J |
MMTV0063J82400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0063J8240000D210 vs MMTV0063J82400000200 |
MMT824J63BCK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMTV0063J8240000D210 vs MMT824J63BCK |