Part Details for MMTV0050J1030000D220 by Nissei Electric Co Ltd
Overview of MMTV0050J1030000D220 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMTV0050J1030000D220
MMTV0050J1030000D220 CAD Models
MMTV0050J1030000D220 Part Data Attributes
|
MMTV0050J1030000D220
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMTV0050J1030000D220
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMTV0050J1030000D220
This table gives cross-reference parts and alternative options found for MMTV0050J1030000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTV0050J1030000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMTV0050J1030000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1030000D220 vs MMTV0050J1030000D200 |
ECQB1H103JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMTV0050J1030000D220 vs ECQB1H103JF5 |
MMT0050J10300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1030000D220 vs MMT0050J10300000000 |
MMTD0050J10300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1030000D220 vs MMTD0050J10300000050 |
AMF103J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMTV0050J1030000D220 vs AMF103J50ACK |
ECQB1H103JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMTV0050J1030000D220 vs ECQB1H103JFW |
503N5002103JR | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | MMTV0050J1030000D220 vs 503N5002103JR |
5TS1HRB103JRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMTV0050J1030000D220 vs 5TS1HRB103JRN |
AMCS0050J1030139C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1030000D220 vs AMCS0050J1030139C220 |
MMTS0050J10300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1030000D220 vs MMTS0050J10300000200 |