Datasheets
MMTF0063J12400000050 by: Nissei Electric Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MMTF0063J12400000050 by Nissei Electric Co Ltd

Overview of MMTF0063J12400000050 by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for MMTF0063J12400000050

MMTF0063J12400000050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMTF0063J12400000050 Part Data Attributes

MMTF0063J12400000050 Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
MMTF0063J12400000050 Nissei Electric Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.12 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MMT
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMTF0063J12400000050

This table gives cross-reference parts and alternative options found for MMTF0063J12400000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTF0063J12400000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM14B0.12563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMTF0063J12400000050 vs PM14B0.12563
MPEM124J1J-5 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MMTF0063J12400000050 vs MPEM124J1J-5
6TL1JRB124JCS Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMTF0063J12400000050 vs 6TL1JRB124JCS
MMT124J63ACK Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMTF0063J12400000050 vs MMT124J63ACK
6TL1JRB124JAN Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMTF0063J12400000050 vs 6TL1JRB124JAN
MPEM124J1JTA-5 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MMTF0063J12400000050 vs MPEM124J1JTA-5
6TL1JRB124JAF Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMTF0063J12400000050 vs 6TL1JRB124JAF
MMTV0063J1240000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTF0063J12400000050 vs MMTV0063J1240000D200
PM53C0.12563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMTF0063J12400000050 vs PM53C0.12563
PM52C0.12563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMTF0063J12400000050 vs PM52C0.12563

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMTF0063J12400000050 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMTF0063J12400000050 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of MMTF0063J12400000050 would you like to use for your alert(s)?
  • Please alert me when MMTF0063J12400000050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMTF0063J12400000050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMTF0063J12400000050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMTF0063J12400000050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMTF0063J12400000050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMTF0063J12400000050 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: