MMTD0050J39400000050
Nissei Electric Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MMTD0050J39400000050 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MMTD0050J39400000050 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMTD0050J39400000050 by Nissei Electric Co Ltd

MMTD0050J39400000050
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMTD0050J39400000050
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MMTD0050J39400000050

This table gives cross-reference parts and alternative options found for MMTD0050J39400000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTD0050J39400000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TE1HRB394JAN Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMTD0050J39400000050 vs 5TE1HRB394JAN
ECQB1H394JF4 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components MMTD0050J39400000050 vs ECQB1H394JF4
MMTF0050J39400000050 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTD0050J39400000050 vs MMTF0050J39400000050
MTF394J50RCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMTD0050J39400000050 vs MTF394J50RCK
MTFFV0050J3940000D210 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTD0050J39400000050 vs MTFFV0050J3940000D210
MPEM394J1H-5 Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MMTD0050J39400000050 vs MPEM394J1H-5
MMTV0050J3940000D210 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTD0050J39400000050 vs MMTV0050J3940000D210
ECQB1H394JF9 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components MMTD0050J39400000050 vs ECQB1H394JF9
MMT394J50ACK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMTD0050J39400000050 vs MMT394J50ACK
5TS1HRB394JRN CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMTD0050J39400000050 vs 5TS1HRB394JRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMTD0050J39400000050 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMTD0050J39400000050 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of MMTD0050J39400000050 would you like to use for your alert(s)?
  • Please alert me when MMTD0050J39400000050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMTD0050J39400000050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMTD0050J39400000050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMTD0050J39400000050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMTD0050J39400000050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMTD0050J39400000050 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: