Part Details for MMTD0050J10500000050 by Nissei Electric Co Ltd
Overview of MMTD0050J10500000050 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMTD0050J10500000050
MMTD0050J10500000050 CAD Models
MMTD0050J10500000050 Part Data Attributes
|
MMTD0050J10500000050
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMTD0050J10500000050
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMTD0050J10500000050
This table gives cross-reference parts and alternative options found for MMTD0050J10500000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTD0050J10500000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT105J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTD0050J10500000050 vs MMT105J50BC |
6EB1HBB105JAN050HK | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMTD0050J10500000050 vs 6EB1HBB105JAN050HK |
50SMC105JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMTD0050J10500000050 vs 50SMC105JST |
MMT105J50RC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTD0050J10500000050 vs MMT105J50RC |
6EB1HBB105JAM050HK | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMTD0050J10500000050 vs 6EB1HBB105JAM050HK |
MMTV0050J1050000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTD0050J10500000050 vs MMTV0050J1050000D210 |
6EB1HBB105JRG050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMTD0050J10500000050 vs 6EB1HBB105JRG050FH |
50SMC105J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMTD0050J10500000050 vs 50SMC105J |
MMT105J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTD0050J10500000050 vs MMT105J50AC |
MTF105J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMTD0050J10500000050 vs MTF105J50RCK |