Part Details for MMT824J63BC by Nissei Electric Co Ltd
Overview of MMT824J63BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MMT824J63BC
MMT824J63BC CAD Models
MMT824J63BC Part Data Attributes
|
MMT824J63BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT824J63BC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT824J63BC
This table gives cross-reference parts and alternative options found for MMT824J63BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT824J63BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT824J63RC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT824J63BC vs MMT824J63RC |
MMTD0063J82400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT824J63BC vs MMTD0063J82400000050 |
MMT824J63BCK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT824J63BC vs MMT824J63BCK |
PM15B0.82563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMT824J63BC vs PM15B0.82563 |
MPEM824J1J-5 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMT824J63BC vs MPEM824J1J-5 |
6TL1JRB824JAF | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMT824J63BC vs 6TL1JRB824JAF |
PM53B0.82563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMT824J63BC vs PM53B0.82563 |
6TL1JRB824JAN | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMT824J63BC vs 6TL1JRB824JAN |
63SMC824J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMT824J63BC vs 63SMC824J |
MMTV0063J8240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT824J63BC vs MMTV0063J8240000D220 |