Part Details for MMT823J100ACK by KEMET Corporation
Overview of MMT823J100ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT823J100ACK
MMT823J100ACK CAD Models
MMT823J100ACK Part Data Attributes
|
MMT823J100ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMT823J100ACK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT823J100ACK
This table gives cross-reference parts and alternative options found for MMT823J100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT823J100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1823JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT823J100ACK vs ECQB1823JF |
6TL2ARB823JAF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMT823J100ACK vs 6TL2ARB823JAF |
6TX2ARB823JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT823J100ACK vs 6TX2ARB823JAM |
MMH823J100BD | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT823J100ACK vs MMH823J100BD |
ECQB1823JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT823J100ACK vs ECQB1823JFW |
MMHD0100J82300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT823J100ACK vs MMHD0100J82300000050 |
AMZ823J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT823J100ACK vs AMZ823J100ACK |
6TX2ARB823JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT823J100ACK vs 6TX2ARB823JRN |
5TY2ARB823JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT823J100ACK vs 5TY2ARB823JAF |
MMT823J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT823J100ACK vs MMT823J100BCK |