MMT684J63BCK
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Overview of MMT684J63BCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MMT684J63BCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMT684J63BCK by KEMET Corporation

MMT684J63BCK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMT684J63BCK
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMT684J63BCK

This table gives cross-reference parts and alternative options found for MMT684J63BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT684J63BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM15B0.68563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMT684J63BCK vs PM15B0.68563
MMT684J63ACK Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMT684J63BCK vs MMT684J63ACK
MMTF0063J68400000050 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMT684J63BCK vs MMTF0063J68400000050
6EB1JBB684JRN050FH CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT684J63BCK vs 6EB1JBB684JRN050FH
PM14B0.68563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMT684J63BCK vs PM14B0.68563
6EB1JBB684JCS100HM CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT684J63BCK vs 6EB1JBB684JCS100HM
MMT684J63RC CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMT684J63BCK vs MMT684J63RC
6EB1JBB684JCS050FH CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT684J63BCK vs 6EB1JBB684JCS050FH
6EB1JRB684JRG075FK CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT684J63BCK vs 6EB1JRB684JRG075FK
6EB1JRB684JAG075FK CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT684J63BCK vs 6EB1JRB684JAG075FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT684J63BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT684J63BCK by KEMET Corporation

  • Please alert me when MMT684J63BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMT684J63BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT684J63BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMT684J63BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT684J63BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT684J63BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: