Part Details for MMT684J50RC by Nissei Electric Co Ltd
Overview of MMT684J50RC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MMT684J50RC
MMT684J50RC CAD Models
MMT684J50RC Part Data Attributes
|
MMT684J50RC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT684J50RC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT684J50RC
This table gives cross-reference parts and alternative options found for MMT684J50RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT684J50RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFF0050J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT684J50RC vs MTFFF0050J68400000050 |
6EB1HRB684JCS050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT684J50RC vs 6EB1HRB684JCS050FH |
6EB1HRB684JAG050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT684J50RC vs 6EB1HRB684JAG050FH |
MTFFD0050J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT684J50RC vs MTFFD0050J68400000050 |
MTF684J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT684J50RC vs MTF684J50BCK |
MMTD0050J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT684J50RC vs MMTD0050J68400000050 |
MMT684J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT684J50RC vs MMT684J50RCK |
MMT684J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT684J50RC vs MMT684J50BC |
MMTV0050J68400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT684J50RC vs MMTV0050J68400000200 |
MTFFV0050J6840000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT684J50RC vs MTFFV0050J6840000D220 |