Part Details for MMT394J100ACK by KEMET Corporation
Overview of MMT394J100ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT394J100ACK
MMT394J100ACK CAD Models
MMT394J100ACK Part Data Attributes
|
MMT394J100ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMT394J100ACK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT394J100ACK
This table gives cross-reference parts and alternative options found for MMT394J100ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT394J100ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-394J0100DT1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT394J100ACK vs MEB-394J0100DT1071 |
DSF100J394TA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MMT394J100ACK vs DSF100J394TA |
AMZF0100J39400000075 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT394J100ACK vs AMZF0100J39400000075 |
MMT394J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT394J100ACK vs MMT394J100RCK |
6TM2ARB394JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT394J100ACK vs 6TM2ARB394JRN |
6TX2ARB394JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT394J100ACK vs 6TX2ARB394JAM |
PM15C0.395100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMT394J100ACK vs PM15C0.395100 |
AMZF0100J39400000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT394J100ACK vs AMZF0100J39400000050 |
MMT394J100AC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT394J100ACK vs MMT394J100AC |
MEB-394J0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT394J100ACK vs MEB-394J0100DB107B |