MMT274J100BCK
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED

Overview of MMT274J100BCK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MMT274J100BCK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMT274J100BCK by KEMET Corporation

MMT274J100BCK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMT274J100BCK
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMT274J100BCK

This table gives cross-reference parts and alternative options found for MMT274J100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT274J100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMZ274J100BDK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMT274J100BCK vs AMZ274J100BDK
DSF100J274TA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc MMT274J100BCK vs DSF100J274TA
MEB-274J0100DB1076 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT274J100BCK vs MEB-274J0100DB1076
MEB-274J0100DB1071 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT274J100BCK vs MEB-274J0100DB1071
6TM2ARB274JCS CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT274J100BCK vs 6TM2ARB274JCS
AMZ274J100AF Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMT274J100BCK vs AMZ274J100AF
AMZ274J100BF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMT274J100BCK vs AMZ274J100BF
MMH274J100AD CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMT274J100BCK vs MMH274J100AD
MEB-274J0100DB107B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT274J100BCK vs MEB-274J0100DB107B
MMT274J100ACK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMT274J100BCK vs MMT274J100ACK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT274J100BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT274J100BCK by KEMET Corporation

  • Please alert me when MMT274J100BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMT274J100BCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT274J100BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMT274J100BCK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT274J100BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT274J100BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: