Part Details for MMT274J100AC by Nissei Electric Co Ltd
Overview of MMT274J100AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT274J100AC
MMT274J100AC CAD Models
MMT274J100AC Part Data Attributes
|
MMT274J100AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT274J100AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT274J100AC
This table gives cross-reference parts and alternative options found for MMT274J100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT274J100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ274J100BDK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT274J100AC vs AMZ274J100BDK |
DSF100J274TA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MMT274J100AC vs DSF100J274TA |
MEB-274J0100DB1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT274J100AC vs MEB-274J0100DB1076 |
MEB-274J0100DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT274J100AC vs MEB-274J0100DB1071 |
6TM2ARB274JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT274J100AC vs 6TM2ARB274JCS |
AMZ274J100AF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT274J100AC vs AMZ274J100AF |
AMZ274J100BF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT274J100AC vs AMZ274J100BF |
MMH274J100AD | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT274J100AC vs MMH274J100AD |
MEB-274J0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT274J100AC vs MEB-274J0100DB107B |
MMT274J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT274J100AC vs MMT274J100ACK |