Part Details for MMT273J100BC by Nissei Electric Co Ltd
Overview of MMT273J100BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT273J100BC
MMT273J100BC CAD Models
MMT273J100BC Part Data Attributes
|
MMT273J100BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT273J100BC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT273J100BC
This table gives cross-reference parts and alternative options found for MMT273J100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT273J100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT273J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT273J100BC vs MMT273J100ACK |
MMT273J100AC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT273J100BC vs MMT273J100AC |
6TX2ARB273JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT273J100BC vs 6TX2ARB273JCS |
5TY2ARB273JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT273J100BC vs 5TY2ARB273JRN |
6TL2ARB273JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMT273J100BC vs 6TL2ARB273JCS |
100F2S273J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMT273J100BC vs 100F2S273J |
ECQB1273JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT273J100BC vs ECQB1273JF |
ECQB1273JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT273J100BC vs ECQB1273JFW |
6TX2ARB273JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT273J100BC vs 6TX2ARB273JAN |
5TY2ARB273JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT273J100BC vs 5TY2ARB273JAN |