Part Details for MMT224J250ACK by KEMET Corporation
Overview of MMT224J250ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT224J250ACK
MMT224J250ACK CAD Models
MMT224J250ACK Part Data Attributes
|
MMT224J250ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMT224J250ACK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT224J250ACK
This table gives cross-reference parts and alternative options found for MMT224J250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT224J250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0250J22400000050 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT224J250ACK vs MMCF0250J22400000050 |
PM52B0.225250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMT224J250ACK vs PM52B0.225250 |
MDD2E224J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMT224J250ACK vs MDD2E224J |
MMHV0250J2240000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT224J250ACK vs MMHV0250J2240000D210 |
MMX224J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT224J250ACK vs MMX224J250RDK |
MEB-224J0250DT1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT224J250ACK vs MEB-224J0250DT1107 |
MEF-224J0250DT2151 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT224J250ACK vs MEF-224J0250DT2151 |
AMZV0250J2240000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT224J250ACK vs AMZV0250J2240000D200 |
MEB-224J0250DB1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT224J250ACK vs MEB-224J0250DB1105 |
MEB-224J0250DT1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT224J250ACK vs MEB-224J0250DT1103 |