MMT224J100RC
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MMT224J100RC by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MMT224J100RC by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMT224J100RC by Nissei Electric Co Ltd

MMT224J100RC
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMT224J100RC
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MMT224J100RC

This table gives cross-reference parts and alternative options found for MMT224J100RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT224J100RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEF-224J0100DB2103 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DB2103
MEF-224J0100DT2101 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DT2101
MMT224J100ACK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMT224J100RC vs MMT224J100ACK
MEB-224J0100DB1072 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEB-224J0100DB1072
MEF-224J0100DT1103 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DT1103
MMHV0100J2240000D220 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMT224J100RC vs MMHV0100J2240000D220
MEF-224J0100DB1107 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DB1107
MEF-224J0100DB1103 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DB1103
MEF-224J0100DT1101 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DT1101
MEF-224J0100DB210B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT224J100RC vs MEF-224J0100DB210B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT224J100RC by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT224J100RC by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of MMT224J100RC would you like to use for your alert(s)?
  • Please alert me when MMT224J100RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMT224J100RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT224J100RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMT224J100RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT224J100RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT224J100RC by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: