Part Details for MMT184J100RC by Nissei Electric Co Ltd
Overview of MMT184J100RC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT184J100RC
MMT184J100RC CAD Models
MMT184J100RC Part Data Attributes
|
MMT184J100RC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT184J100RC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT184J100RC
This table gives cross-reference parts and alternative options found for MMT184J100RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT184J100RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-184J0100DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT184J100RC vs MEB-184J0100DB1075 |
6TM2ARB184JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT184J100RC vs 6TM2ARB184JCS |
MMHF0100J18400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT184J100RC vs MMHF0100J18400000075 |
X678.18-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMT184J100RC vs X678.18-5-100 |
MDDSA2A184JT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMT184J100RC vs MDDSA2A184JT2C3 |
MEB-184J0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT184J100RC vs MEB-184J0100DB1078 |
ECQB1184RJF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT184J100RC vs ECQB1184RJF |
100SMC184J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMT184J100RC vs 100SMC184J |
AMZ184J100RF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT184J100RC vs AMZ184J100RF |
MMHD0100J18400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT184J100RC vs MMHD0100J18400000050 |