Part Details for MMT155K2G by Arco Electronics
Overview of MMT155K2G by Arco Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMT155K2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Mylar, 1.5uf, 400V, 10±% | 24 |
|
Buy Now |
Part Details for MMT155K2G
MMT155K2G CAD Models
MMT155K2G Part Data Attributes
|
MMT155K2G
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
MMT155K2G
Arco Electronics
Film Capacitor, Polyester, 400V, 1.5uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MMT |
Alternate Parts for MMT155K2G
This table gives cross-reference parts and alternative options found for MMT155K2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT155K2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG3E155K-1 | CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMT155K2G vs DG3E155K-1 |
DG3E155K-6 | CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMT155K2G vs DG3E155K-6 |
DG3E155K-4 | CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMT155K2G vs DG3E155K-4 |
B11E155K | Film Capacitor, Polyester, 400V, 1.5uF | Bishop Electronics Corporation | MMT155K2G vs B11E155K |
DG3E155K-3 | CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMT155K2G vs DG3E155K-3 |
MMT155J2G | Film Capacitor, Polyester, 400V, 1.5uF | Arco Electronics | MMT155K2G vs MMT155J2G |