Datasheets
MMT155K2G by: Arco Electronics

Film Capacitor, Polyester, 400V, 1.5uF

Part Details for MMT155K2G by Arco Electronics

Overview of MMT155K2G by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MMT155K2G

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Mylar, 1.5uf, 400V, 10±% 24
Buy Now

Part Details for MMT155K2G

MMT155K2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMT155K2G Part Data Attributes

MMT155K2G Arco Electronics
Buy Now Datasheet
Compare Parts:
MMT155K2G Arco Electronics Film Capacitor, Polyester, 400V, 1.5uF
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MMT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Rated (DC) Voltage (URdc) 400 V
Series MMT

Alternate Parts for MMT155K2G

This table gives cross-reference parts and alternative options found for MMT155K2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT155K2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG3E155K-1 CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL American Capacitor Corporation MMT155K2G vs DG3E155K-1
DG3E155K-6 CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL American Capacitor Corporation MMT155K2G vs DG3E155K-6
DG3E155K-4 CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL American Capacitor Corporation MMT155K2G vs DG3E155K-4
B11E155K Film Capacitor, Polyester, 400V, 1.5uF Bishop Electronics Corporation MMT155K2G vs B11E155K
DG3E155K-3 CAP,POLYESTER (MYLAR),1.5UF,400VDC,10% -TOL,10% +TOL American Capacitor Corporation MMT155K2G vs DG3E155K-3
MMT155J2G Film Capacitor, Polyester, 400V, 1.5uF Arco Electronics MMT155K2G vs MMT155J2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT155K2G by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT155K2G by Arco Electronics

Select Manufacturer
Which Manufacturer of MMT155K2G would you like to use for your alert(s)?
  • Please alert me when MMT155K2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMT155K2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT155K2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMT155K2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT155K2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT155K2G by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: