MMT154J250RC
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MMT154J250RC by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MMT154J250RC by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMT154J250RC by Nissei Electric Co Ltd

MMT154J250RC
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMT154J250RC
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MMT154J250RC

This table gives cross-reference parts and alternative options found for MMT154J250RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT154J250RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM15B0.155250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMT154J250RC vs PM15B0.155250
MEF-154J0250DB1152 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT154J250RC vs MEF-154J0250DB1152
6EB2ERB154JAM075HM CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT154J250RC vs 6EB2ERB154JAM075HM
6EB2ERB154JRN075HM CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMT154J250RC vs 6EB2ERB154JRN075HM
MEF-154J0250DT1156 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT154J250RC vs MEF-154J0250DT1156
MEF-154J0250DB1158 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT154J250RC vs MEF-154J0250DB1158
MEF-154J0250DB1151 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT154J250RC vs MEF-154J0250DB1151
MEB-154J0250DB107B CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT154J250RC vs MEB-154J0250DB107B
MEB-154J0250DB1072 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMT154J250RC vs MEB-154J0250DB1072
PM15C0.155250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMT154J250RC vs PM15C0.155250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT154J250RC by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT154J250RC by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of MMT154J250RC would you like to use for your alert(s)?
  • Please alert me when MMT154J250RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMT154J250RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT154J250RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMT154J250RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT154J250RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT154J250RC by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: