Part Details for MMT104J100RC by Nissei Electric Co Ltd
Overview of MMT104J100RC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT104J100RC
MMT104J100RC CAD Models
MMT104J100RC Part Data Attributes
|
MMT104J100RC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT104J100RC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT104J100RC
This table gives cross-reference parts and alternative options found for MMT104J100RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT104J100RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-104J0100DB1078 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEF-104J0100DB1078 |
MEF-104J0100DT1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEF-104J0100DT1076 |
MEF-104J0100DT1077 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEF-104J0100DT1077 |
MEB-104J0100DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEB-104J0100DB1075 |
MMHD0100J10400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT104J100RC vs MMHD0100J10400000075 |
MEB-104J0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEB-104J0100DB107B |
MEF-104J0100DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEF-104J0100DT1072 |
AMZV0100J1040000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT104J100RC vs AMZV0100J1040000D220 |
MEB-104J0100DT1077 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEB-104J0100DT1077 |
MEB-104J0100DB1079 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMT104J100RC vs MEB-104J0100DB1079 |