Part Details for MMT060A315-0001 by METZ CONNECT USA
Overview of MMT060A315-0001 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for MMT060A315-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4267
|
Newark | Mmt060A315-0001 Rohs Compliant: Yes |Metz Connect MMT060A315-0001 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 / $18.8800 | Buy Now |
DISTI #
MMT060A315-0001-ND
|
DigiKey | CONN FMALE INSERT 8P GOLD SOLDER Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7690 | Buy Now |
|
Onlinecomponents.com | Ethernet jack insert for PC boards M12 8-pole X-cod. black RoHS: Compliant | 0 |
|
$10.5900 / $14.0200 | Buy Now |
Part Details for MMT060A315-0001
MMT060A315-0001 CAD Models
MMT060A315-0001 Part Data Attributes
|
MMT060A315-0001
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
MMT060A315-0001
METZ CONNECT USA
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Metz Connect | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |