Part Details for MMT05A310T3G by onsemi
Overview of MMT05A310T3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT05A310T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Silicon Surge Protector, 365V Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59974 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MMT05A310T3G
MMT05A310T3G CAD Models
MMT05A310T3G Part Data Attributes
|
MMT05A310T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMT05A310T3G
onsemi
Silicon Surge Protector, 365 V, SILICON SURGE PROTECTOR, CASE 403D-02, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 365 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 270 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for MMT05A310T3G
This table gives cross-reference parts and alternative options found for MMT05A310T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT05A310T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT05A310T3 | 365V, SILICON SURGE PROTECTOR, CASE 403D-02, SMA, 2 PIN | onsemi | MMT05A310T3G vs MMT05A310T3 |