Part Details for MMT05A310T3G by Rochester Electronics LLC
Overview of MMT05A310T3G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT05A310T3G
MMT05A310T3G CAD Models
MMT05A310T3G Part Data Attributes
|
MMT05A310T3G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMT05A310T3G
Rochester Electronics LLC
365V, SILICON SURGE PROTECTOR, CASE 403D-02, SMA, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403D-02 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 365 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 270 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |