Part Details for MMT0063J47300000000 by Nissei Electric Co Ltd
Overview of MMT0063J47300000000 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT0063J47300000000
MMT0063J47300000000 CAD Models
MMT0063J47300000000 Part Data Attributes
|
MMT0063J47300000000
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT0063J47300000000
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT0063J47300000000
This table gives cross-reference parts and alternative options found for MMT0063J47300000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT0063J47300000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JRB473JAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JRB473JAN050BA |
6EB1JRB473JAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JRB473JAM050AA |
6EB1JRB473JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JRB473JRN050AA |
6EB1JBB473JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JBB473JRN050AA |
6EB1JBB473JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JBB473JCS050AA |
6EB1JBB473JAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JBB473JAN050BA |
MMT473J63ACK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT0063J47300000000 vs MMT473J63ACK |
6EB1JBB473JAG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JBB473JAG050AA |
6EB1JRB473JAN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JRB473JAN050AA |
6EB1JRB473JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT0063J47300000000 vs 6EB1JRB473JRN050BA |