MMT.T7.675.01004SR
LEMO connectors
Description: Cable Assembly

Overview of MMT.T7.675.01004SR by LEMO connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMT.T7.675.01004SR by LEMO connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMT.T7.675.01004SR by LEMO connectors

MMT.T7.675.01004SR
LEMO connectors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEMO USA INC
Reach Compliance Code
compliant
Connector Side1
FMZ SOCKET
Connector Side2
PTZ SOCKET
Connector Support Type
CABLE ASSEMBLY
Construction
SOLID
DIN Conformance
NO
IEC Conformance
NO
Length
1 mm
MIL Conformance
NO
Number of Conductors
1
Rated Current
12 A
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. MMT.T7.675.01004SR
    LEMO connectors
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMT.T7.675.01004SR by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMT.T7.675.01004SR by LEMO connectors

Select Manufacturer
Which Manufacturer of MMT.T7.675.01004SR would you like to use for your alert(s)?
  • Please alert me when MMT.T7.675.01004SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMT.T7.675.01004SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMT.T7.675.01004SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMT.T7.675.01004SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMT.T7.675.01004SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMT.T7.675.01004SR by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: