Part Details for MMT-126-01-F-DH-A by Samtec Inc
Overview of MMT-126-01-F-DH-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMT-126-01-F-DH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-126-01-F-DH-A
|
Avnet Americas | 2.00 mm Horizontal Surface Mount Terminal Str - Rail/Tube (Alt: MMT-126-01-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.1300 / $7.9200 | Buy Now |
DISTI #
200-MMT12601FDHA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.5700 / $7.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $9.6200 | Buy Now |
DISTI #
000000000006408966
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$4.6200 / $7.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $9.6200 | Buy Now |
DISTI #
5cd90220cd7c1c4c38568aff
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.5700 / $7.9200 | Buy Now |
Part Details for MMT-126-01-F-DH-A
MMT-126-01-F-DH-A CAD Models
MMT-126-01-F-DH-A Part Data Attributes
|
MMT-126-01-F-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-126-01-F-DH-A
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PIN, ALIGNMENT | |
Body Breadth | 0.155 inch | |
Body Depth | 0.079 inch | |
Body Length | 2.054 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 52 |