Part Details for MMT-105-02-T-DH-A-K by Samtec Inc
Overview of MMT-105-02-T-DH-A-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMT-105-02-T-DH-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-105-02-T-DH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA SMD - Bulk (Alt: MMT-105-02-T-DH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2500 / $1.6100 | Buy Now |
DISTI #
000000000002882195
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2500 / $1.6100 | Buy Now |
Part Details for MMT-105-02-T-DH-A-K
MMT-105-02-T-DH-A-K CAD Models
MMT-105-02-T-DH-A-K Part Data Attributes
|
MMT-105-02-T-DH-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-105-02-T-DH-A-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2020-04-27 06:18:18 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.143 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-105-02-T-DH-A-K
This table gives cross-reference parts and alternative options found for MMT-105-02-T-DH-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-105-02-T-DH-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-105-02-S-DH-A-K | Board Connector, | Samtec Inc | MMT-105-02-T-DH-A-K vs MMT-105-02-S-DH-A-K |
10112690-G0305 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | MMT-105-02-T-DH-A-K vs 10112690-G0305 |
10112690-G0305LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | MMT-105-02-T-DH-A-K vs 10112690-G0305LF |
MMT-105-02-F-DH-A-K | Board Connector, | Samtec Inc | MMT-105-02-T-DH-A-K vs MMT-105-02-F-DH-A-K |
MMT-105-02-T-DH-A-K-TR | Board Connector, | Samtec Inc | MMT-105-02-T-DH-A-K vs MMT-105-02-T-DH-A-K-TR |
10112690-G0305A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | MMT-105-02-T-DH-A-K vs 10112690-G0305A |
10112690-F0305A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | MMT-105-02-T-DH-A-K vs 10112690-F0305A |
MMT-105-02-L-DH-A-K-TR | Board Connector, | Samtec Inc | MMT-105-02-T-DH-A-K vs MMT-105-02-L-DH-A-K-TR |
10112690-T0305A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | MMT-105-02-T-DH-A-K vs 10112690-T0305A |
10112690-G0305U | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | MMT-105-02-T-DH-A-K vs 10112690-G0305U |