Part Details for MMT-103-01-T-SH-TR by Samtec Inc
Overview of MMT-103-01-T-SH-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-103-01-T-SH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4686
|
Newark | Mmt-103-01-T-Sh-Tr/ Tape & Reel |Samtec MMT-103-01-T-SH-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3680 / $0.5430 | Buy Now |
DISTI #
MMT-103-01-T-SH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2MM Min Qty: 1350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
MMT-103-01-T-SH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-103-01-T-SH-TR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0 |
|
$0.3700 / $0.7000 | Buy Now |
DISTI #
200-MMT10301TSHTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.2300 / $1.0200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.2489 / $0.4855 | Buy Now |
DISTI #
000000000000128577
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.3300 / $0.7000 | Buy Now |
DISTI #
MMT-103-01-T-SH-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2mm Solder RA SMD T/R (Alt: MMT-103-01-T-SH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.2489 / $0.4855 | Buy Now |
DISTI #
5cd90204cd7c1c4c38566b31
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.2300 / $0.7000 | Buy Now |
Part Details for MMT-103-01-T-SH-TR
MMT-103-01-T-SH-TR CAD Models
MMT-103-01-T-SH-TR Part Data Attributes
|
MMT-103-01-T-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-103-01-T-SH-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE & REEL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.237 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for MMT-103-01-T-SH-TR
This table gives cross-reference parts and alternative options found for MMT-103-01-T-SH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-103-01-T-SH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-103-01-S-SH-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-S-SH-TR |
MMT-103-01-S-SH-K-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-S-SH-K-TR |
MMT-103-01-LM-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-LM-SH |
MMT-103-01-T-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-T-SH |
MMT-103-01-SM-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-SM-SH |
MMT-103-01-L-SH-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-L-SH-TR |
MMT-103-01-TM-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-TM-SH |
MMT-103-01-H-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-H-SH |
MMT-103-01-FM-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-FM-SH |
MMT-103-01-S-SH | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MMT-103-01-T-SH-TR vs MMT-103-01-S-SH |