Part Details for MMSZ6V2T1T3 by Motorola Semiconductor Products
Overview of MMSZ6V2T1T3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ6V2T1T3
MMSZ6V2T1T3 CAD Models
MMSZ6V2T1T3 Part Data Attributes
|
MMSZ6V2T1T3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMSZ6V2T1T3
Motorola Semiconductor Products
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ6V2T1T3
This table gives cross-reference parts and alternative options found for MMSZ6V2T1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ6V2T1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C6V2RHG | Taiwan Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ6V2T1T3 vs BZT52C6V2RHG |
BZT52C6V8-GRHG | Taiwan Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMSZ6V2T1T3 vs BZT52C6V8-GRHG |
BZT52C6V2-13-F | Diodes Incorporated | $0.0611 | Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ6V2T1T3 vs BZT52C6V2-13-F |
MMSZ6V2T3 | onsemi | Check for Price | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ6V2T1T3 vs MMSZ6V2T3 |
BZT52C6V2 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 6%, 0.5W | MMSZ6V2T1T3 vs BZT52C6V2 |
BZT52C6V2-G3-08 | Vishay Intertechnologies | $0.0650 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ6V2T1T3 vs BZT52C6V2-G3-08 |
BZT52C6V2 | Diodes Incorporated | $0.0496 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ6V2T1T3 vs BZT52C6V2 |
BZT52C6V2-7-F | Diodes Incorporated | $0.0359 | Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ6V2T1T3 vs BZT52C6V2-7-F |