Part Details for MMSZ5267BT1 by onsemi
Overview of MMSZ5267BT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5267BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2424 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 75V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 27 |
|
$0.4700 / $0.5875 | Buy Now |
|
Quest Components | ZENER DIODE, 75V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 7064 |
|
$0.2115 / $0.7050 | Buy Now |
|
Quest Components | ZENER DIODE, 75V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 2080 |
|
$0.2820 / $0.7050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2980 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | Zener Voltage Regulators | DIODE ZENER 75V 500MW SOD123 | 549500 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for MMSZ5267BT1
MMSZ5267BT1 CAD Models
MMSZ5267BT1 Part Data Attributes:
|
MMSZ5267BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5267BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MMSZ5267BT1
This table gives cross-reference parts and alternative options found for MMSZ5267BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5267BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5267BT3 | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5267BT1 vs MMSZ5267BT3 |
MMSZ5267BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5267BT1 vs MMSZ5267BT1G |
MMSZ5267B-V-GS08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267BT1 vs MMSZ5267B-V-GS08 |
MMSZ5267B-G3-08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267BT1 vs MMSZ5267B-G3-08 |
MMSZ5267B-E3-08 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267BT1 vs MMSZ5267B-E3-08 |
MMSZ5267B-HE3-18 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267BT1 vs MMSZ5267B-HE3-18 |
MMSZ5267B-E3-18 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5267BT1 vs MMSZ5267B-E3-18 |
MMSZ5267BT1 | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5267BT1 vs MMSZ5267BT1 |
MMSZ5267B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5267BT1 vs MMSZ5267B |
MMSZ5267BT3 | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5267BT1 vs MMSZ5267BT3 |