Part Details for MMSZ5266BT3G by onsemi
Overview of MMSZ5266BT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5266BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MMSZ5266BT3G-ND
|
DigiKey | ZENER DIODE 500 MW SOD-123 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for MMSZ5266BT3G
MMSZ5266BT3G CAD Models
MMSZ5266BT3G Part Data Attributes
|
MMSZ5266BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5266BT3G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 230 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.8 mA |
Alternate Parts for MMSZ5266BT3G
This table gives cross-reference parts and alternative options found for MMSZ5266BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5266BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5266B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W | MMSZ5266BT3G vs MMSZ5266B |
MMSZ5266B-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5266BT3G vs MMSZ5266B-HE3-18 |
MMSZ5266B | Motorola Semiconductor Products | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5266BT3G vs MMSZ5266B |
MMSZ5266BT1 | onsemi | Check for Price | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5266BT3G vs MMSZ5266BT1 |
MMSZ5266BT3 | Motorola Mobility LLC | Check for Price | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5266BT3G vs MMSZ5266BT3 |
MMSZ5266B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5266BT3G vs MMSZ5266B-V-GS08 |
MMSZ5266B-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5266BT3G vs MMSZ5266B-HE3-08 |
MMSZ5266BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W | MMSZ5266BT3G vs MMSZ5266BT/R7 |
MMSZ5266B | PanJit Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W | MMSZ5266BT3G vs MMSZ5266B |