Part Details for MMSZ5265B by WEITRON INTERNATIONAL CO., LTD.
Overview of MMSZ5265B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5265B
MMSZ5265B CAD Models
MMSZ5265B Part Data Attributes
|
MMSZ5265B
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMSZ5265B
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 62V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for MMSZ5265B
This table gives cross-reference parts and alternative options found for MMSZ5265B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5265B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5265BT3G | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5265B vs MMSZ5265BT3G |
MMSZ5265B-HE3-18 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265B vs MMSZ5265B-HE3-18 |
MMSZ5265B-GS18 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5265B vs MMSZ5265B-GS18 |
MMSZ5265BT1 | 62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5265B vs MMSZ5265BT1 |
MMSZ5265BT3 | DIODE 62 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ5265B vs MMSZ5265BT3 |
MMSZ5265B-G3-18 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265B vs MMSZ5265B-G3-18 |
MMSZ5265B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5265B vs MMSZ5265B |
MMSZ5265B-G3-08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265B vs MMSZ5265B-G3-08 |
MMSZ5265B-H | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5265B vs MMSZ5265B-H |
MMSZ5265B | Zener Diode, 62V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5265B vs MMSZ5265B |