-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1362
|
Newark | Zener Diode, Aec-Q101, 0.5W, 60V, Sod123, Zener Voltage Vz Typ:60V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi MMSZ5264BT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25824 |
|
$0.0710 / $0.2440 | Buy Now |
DISTI #
26K4602
|
Newark | Zener Diode, 500Mw, 60V, Sod-123, Full Reel, Zener Voltage Nom:60V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi MMSZ5264BT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
MMSZ5264BT1GOSCT-ND
|
DigiKey | DIODE ZENER 60V 500MW SOD123 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30163 In Stock |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
MMSZ5264BT1G
|
Avnet Americas | Diode Zener Single 60V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5264BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0262 | Buy Now |
DISTI #
46AC1362
|
Avnet Americas | Diode Zener Single 60V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 46AC1362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 85 Partner Stock |
|
$0.0850 / $0.2440 | Buy Now |
DISTI #
863-MMSZ5264BT1G
|
Mouser Electronics | Zener Diodes 60V 500mW RoHS: Compliant | 7619 |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
V72:2272_07301007
|
Arrow Electronics | Diode Zener Single 60V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2109 Container: Cut Strips | Americas - 1168 |
|
$0.0363 / $0.2073 | Buy Now |
|
Future Electronics | MMSZ5264BT1 Series 500 mW 10 mA 60 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0230 / $0.0261 | Buy Now |
|
Future Electronics | MMSZ5264BT1 Series 500 mW 10 mA 60 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0230 / $0.0261 | Buy Now |
DISTI #
58780627
|
Verical | Diode Zener Single 60V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2109 | Americas - 1168 |
|
$0.0363 / $0.0611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5264BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5264BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 60 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
This table gives cross-reference parts and alternative options found for MMSZ5264BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5264BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5264BT1 | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5264BT1G vs MMSZ5264BT1 |
MMSZ5264B-GS18 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5264BT1G vs MMSZ5264B-GS18 |
MMSZ5264B-GS08 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5264BT1G vs MMSZ5264B-GS08 |
MMSZ5264B | Zener Diode, 60V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5264BT1G vs MMSZ5264B |
MMSZ5264B-HE3-08 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5264BT1G vs MMSZ5264B-HE3-08 |
MMSZ5264B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5264BT1G vs MMSZ5264B |
MMSZ5264BT3 | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5264BT1G vs MMSZ5264BT3 |
MMSZ5264B-G3-08 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5264BT1G vs MMSZ5264B-G3-08 |
MMSZ5264BT3G | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5264BT1G vs MMSZ5264BT3G |
MMSZ5264B-HE3-18 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5264BT1G vs MMSZ5264B-HE3-18 |