-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4201
|
Newark | Zener Diode, 0.5W, 39V, Sod-123, Zener Voltage Vz Typ:39V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ5259BT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21920 |
|
$0.0200 | Buy Now |
DISTI #
29X6145
|
Newark | Diode, Zener, 39V, 0.5W, Sod-123, Zener Voltage Nom:39V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMSZ5259BT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
MMSZ5259BT1GOSCT-ND
|
DigiKey | DIODE ZENER 39V 500MW SOD123 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19875 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MMSZ5259BT1G
|
Avnet Americas | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5259BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0149 / $0.0159 | Buy Now |
DISTI #
MMSZ5259BT1G
|
Avnet Americas | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5259BT1G) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.0711 / $0.0762 | Buy Now |
DISTI #
863-MMSZ5259BT1G
|
Mouser Electronics | Zener Diodes 39V 500mW RoHS: Compliant | 60865 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07299925
|
Arrow Electronics | Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2228 Container: Cut Strips | Americas - 59959 |
|
$0.0151 / $0.0960 | Buy Now |
|
Future Electronics | MMSZ52xx Series 39 V ±5% 500 mW Surface Mount Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Container: Cut Tape/Mini-Reel | 2281Cut Tape/Mini-Reel |
|
$0.0355 / $0.1340 | Buy Now |
|
Future Electronics | MMSZ52xx Series 39 V ±5% 500 mW Surface Mount Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0147 / $0.0169 | Buy Now |
|
Future Electronics | MMSZ52xx Series 39 V ±5% 500 mW Surface Mount Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0147 / $0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5259BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5259BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
This table gives cross-reference parts and alternative options found for MMSZ5259BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5259BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5259B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5259BT1G vs MMSZ5259B-T1 |
MMSZ5259B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5259BT1G vs MMSZ5259B |
MMSZ5259BT3G | onsemi | Check for Price | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5259BT1G vs MMSZ5259BT3G |
MMSZ5259B-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5259BT1G vs MMSZ5259B-AU_R2_000A1 |
MMSZ5259B-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5259BT1G vs MMSZ5259B-HE3-08 |
MMSZ5259B-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5259BT1G vs MMSZ5259B-AU_R1_000A1 |
MMSZ5259B | Micro Commercial Components | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5259BT1G vs MMSZ5259B |