Part Details for MMSZ5256B-E3-08 by Vishay Intertechnologies
Overview of MMSZ5256B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5256B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8094
|
Newark | Diode, Zener, 30V, 0.5W, Sod-123-2, Zener Voltage Nom:30V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5256B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
06X4584
|
Newark | Diode, Zener, 30V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:30V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5256B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MMSZ5256B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5256B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0239 | Buy Now |
DISTI #
78-MMSZ5256B-E3-08
|
Mouser Electronics | Zener Diodes 30 Volt 0.5 Watt 5% RoHS: Compliant | 14950 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
V72:2272_17691751
|
Arrow Electronics | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2232 Container: Cut Strips | Americas - 14455 |
|
$0.0268 / $0.2116 | Buy Now |
DISTI #
V36:1790_17691751
|
Arrow Electronics | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2305 | Americas - 6000 |
|
$0.0143 / $0.0240 | Buy Now |
DISTI #
63328959
|
Verical | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2232 | Americas - 14455 |
|
$0.0268 | Buy Now |
DISTI #
67614349
|
Verical | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 2305 | Americas - 6000 |
|
$0.0315 / $0.0740 | Buy Now |
DISTI #
67461227
|
Verical | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2305 | Americas - 6000 |
|
$0.0240 | Buy Now |
DISTI #
MMSZ5256B-E3-08
|
TTI | Zener Diodes 30 Volt 0.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0273 / $0.0285 | Buy Now |
Part Details for MMSZ5256B-E3-08
MMSZ5256B-E3-08 CAD Models
MMSZ5256B-E3-08 Part Data Attributes
|
MMSZ5256B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5256B-E3-08
Vishay Intertechnologies
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 27.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for MMSZ5256B-E3-08
This table gives cross-reference parts and alternative options found for MMSZ5256B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5256B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5256B | Zener Diode, 30V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5256B-E3-08 vs MMSZ5256B |
MMSZ5256B | Zener Diode, 30V V(Z), 5%, 0.5W | EIC Semiconductor Inc | MMSZ5256B-E3-08 vs MMSZ5256B |
MMSZ5256B-T | Zener Diode, 30V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5256B-E3-08 vs MMSZ5256B-T |
MMSZ5256B_R2_00001 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5256B-E3-08 vs MMSZ5256B_R2_00001 |
MMSZ5256B-E3-18 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5256B-E3-08 vs MMSZ5256B-E3-18 |
MMSZ5256B-TP-HF | Zener Diode, 30V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5256B-E3-08 vs MMSZ5256B-TP-HF |
MMSZ5256BQ-7-F | Zener Diode, 30V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5256B-E3-08 vs MMSZ5256BQ-7-F |
MMSZ5256B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5256B-E3-08 vs MMSZ5256B |
MMSZ5256BD87Z | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5256B-E3-08 vs MMSZ5256BD87Z |
MMSZ5256B | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5256B-E3-08 vs MMSZ5256B |