Part Details for MMSZ5254B-AQ by Diotec Semiconductor AG
Overview of MMSZ5254B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5254B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5254B-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0348 | Buy Now |
DISTI #
637-MMSZ5254B-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 27V, 0.5W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Onlinecomponents.com | Zener - SOD-123F - 27V - 4.6mA - 5% - Automotive RoHS: Compliant | 0 |
|
$0.0182 / $0.0277 | Buy Now |
DISTI #
MMSZ5254B-AQ-DIO
|
TME | Diode: Zener, 0.5W, 27V, 17mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 0 |
|
$0.0212 / $0.0317 | RFQ |
Part Details for MMSZ5254B-AQ
MMSZ5254B-AQ CAD Models
MMSZ5254B-AQ Part Data Attributes:
|
MMSZ5254B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5254B-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |