-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 0.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSZ5252BHE3-TPCT-ND
|
DigiKey | 500MW ZENER SOD-123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5790 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
833-MMSZ5252BHE3-TP
|
Mouser Electronics | Zener Diodes 500mW ZENER RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0304 | Buy Now |
DISTI #
79019737
|
Verical | Zener Diode Single 24V 5% 33Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5252BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252BHE3-TP
Micro Commercial Components
Zener Diode, 24V V(Z), 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.0001 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5.2 mA |