Part Details for MMSZ5251B-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMSZ5251B-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5251B-T1
MMSZ5251B-T1 CAD Models
MMSZ5251B-T1 Part Data Attributes
|
MMSZ5251B-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5251B-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for MMSZ5251B-T1
This table gives cross-reference parts and alternative options found for MMSZ5251B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5251B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5251B | Rectron Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5251B-T1 vs MMSZ5251B |
MMSZ5251B-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, | MMSZ5251B-T1 vs MMSZ5251B-H |
MMSZ5251B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5251B-T1 vs MMSZ5251B-E3-08 |
MMSZ5251B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5251B-T1 vs MMSZ5251B-T1-LF |
MMSZ5251B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W | MMSZ5251B-T1 vs MMSZ5251B |
MMSZ5251B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5251B-T1 vs MMSZ5251B-E3-18 |
MMSZ5251B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5251B-T1 vs MMSZ5251B-GT1 |
MMSZ5251B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5251B-T1 vs MMSZ5251B-G3-18 |