-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-MMSZ5250BS-7CT-ND
|
DigiKey | DIODE ZENER 20V 200MW SOD323 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel® |
45 In Stock |
|
$0.2880 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5250BS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250BS-7
Diodes Incorporated
Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
This table gives cross-reference parts and alternative options found for MMSZ5250BS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250BS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5250BS-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5250BS-7 vs MMSZ5250BS-FL-H |
MMSZ5250BSW | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5250BS-7 vs MMSZ5250BSW |
MMSZ5250BS | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5250BS-7 vs MMSZ5250BS |
CMDZ5250BTR13 | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5250BS-7 vs CMDZ5250BTR13 |
MMSZ5250BS | Zener Diode, 20V V(Z), 5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5250BS-7 vs MMSZ5250BS |
MMSZ5250BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5250BS-7 vs MMSZ5250BS-FL |
MMSZ5250BS-7-F | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5250BS-7 vs MMSZ5250BS-7-F |
MMSZ5250BS-T1 | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5250BS-7 vs MMSZ5250BS-T1 |
MMSZ5250BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5250BS-7 vs MMSZ5250BS_R2_00001 |
MMSZ5250BS | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5250BS-7 vs MMSZ5250BS |