Part Details for MMSZ5250A_R1_00001 by PanJit Semiconductor
Overview of MMSZ5250A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMSZ5250A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5250AR100001
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-123,20V RoHS: Compliant | 0 |
|
$0.0170 / $0.1600 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,20V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 432525 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMSZ5250A_R1_00001
|
Avnet Silica | SOD 123/410mW/20V/Zener Diode/SMD/ +/-2% (Alt: MMSZ5250A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5250A_R1_00001
MMSZ5250A_R1_00001 CAD Models
MMSZ5250A_R1_00001 Part Data Attributes
|
MMSZ5250A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250A_R1_00001
PanJit Semiconductor
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMSZ5250A_R1_00001
This table gives cross-reference parts and alternative options found for MMSZ5250A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXMLL6007CURE3 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MMSZ5250A_R1_00001 vs MXMLL6007CURE3 |
MLL5250CUR-1E3TR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MMSZ5250A_R1_00001 vs MLL5250CUR-1E3TR |
BZT55B20 | Zener Diode, | Taiwan Semiconductor | MMSZ5250A_R1_00001 vs BZT55B20 |
TZM5250C-GS18 | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5250A_R1_00001 vs TZM5250C-GS18 |
BZQ55-C20B | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | MMSZ5250A_R1_00001 vs BZQ55-C20B |
BZV55B20L0 | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | MMSZ5250A_R1_00001 vs BZV55B20L0 |
MXMLL5250C-1TR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MMSZ5250A_R1_00001 vs MXMLL5250C-1TR |
MSPMLL5250C-1TR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MMSZ5250A_R1_00001 vs MSPMLL5250C-1TR |
SZN6331CSMSS | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | MMSZ5250A_R1_00001 vs SZN6331CSMSS |
MSPMLL6007CURTR | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MMSZ5250A_R1_00001 vs MSPMLL6007CURTR |